RF coaxial connector, straight orientation, 75 Ohm impedance, operating up to 4GHz. Features brass body with gold plating, bronze center contact with gold plating, and PTFE dielectric. Designed for edge mount applications with solder termination, rated for 500V and 500 mating cycles. Operates within a temperature range of -65°C to 165°C.
Amphenol 112740-14 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 062 |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 25.55mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Edge, Board, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.299123oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112740-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.