RF coaxial connector, straight bulkhead/panel/edge mount, 75 Ohm impedance, operating from 0Hz to 4GHz. Features gold-plated brass body and bronze center contact with gold plating, utilizing PTFE dielectric. Rated for 500V, 500 mating cycles, and a temperature range of -65°C to 165°C. Solder termination, 25.55mm length, with 0.2dB insertion loss.
Amphenol 112740-16 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 25.55mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Edge, Board, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.299123oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112740-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.