Amphenol 112740-17 technical specifications.
| Body Plating | Gold |
| Contact Plating | Gold |
| Impedance | 75R |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 112740-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.