
Conn BNC 0Hz to 4GHz 75Ohm Solder ST Thru-Hole PL Gold
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 112770-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | BNC |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 112770-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.