Right-angle RF coaxial connector with 75-ohm impedance, designed for solder termination. Features a brass body plated with nickel and a bronze center contact plated with gold, ensuring reliable signal transmission up to 3 GHz. Operates across a wide temperature range from -65°C to 165°C, with a voltage rating of 500V and a mating cycle of 500. Dielectric is PTFE for excellent insulation.
Amphenol 112775-75 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 28.1mm |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Edge, Board, Bulkhead, Front Side Nut, Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112775-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.