Right-angle, PCB-mount BNC jack connector with 75 Ohm impedance. Features brass body with nickel plating and copper center contact with gold plating. Dielectric material is PTFE, supporting operation up to 4GHz. Rated for 500V, with a mating cycle of 500 and operating temperature range of -65°C to 165°C. Termination is solder, and the component is lead-free and RoHS compliant.
Amphenol 112778 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112778 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.