
75 Ohm BNC connector plug, male pin, free-hanging (in-line) crimp termination. Features a brass body with nickel plating and a brass center contact with gold plating. Dielectric material is PTFE. Operates up to 4 GHz with a voltage rating of 500V. Offers 500 mating cycles and a temperature range of -65°C to 165°C.
Amphenol 112950 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.309oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
