RF coaxial connector, straight, cable mount, featuring 75 Ohm impedance and a frequency range up to 4GHz. Constructed with a brass body plated in nickel, and brass center contacts with gold plating. Utilizes PTFE dielectric material for reliable performance. Rated for 500V, 500 mating cycles, and operates from -65°C to 165°C. Lead-free and RoHS compliant.
Amphenol 112956 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 25mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.322757oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112956 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.