Amphenol 112960 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Mount | Cable |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Right Angle |
| Polarity | Standard |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.