Right-angle, cable-mount RF coaxial connector with a 75-ohm impedance, operating from 0Hz up to 4GHz. Features brass body with nickel plating, brass center contact with gold plating, and PTFE dielectric. Designed for solder termination, offering 500 mating cycles and a voltage rating of 500V. Suitable for a wide temperature range of -65°C to 165°C, this lead-free and RoHS-compliant component is ideal for general RF applications.
Amphenol 112962 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112962 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.