75 Ohm RF coaxial connector for cable mounting, featuring a straight, free-hanging orientation. Operates from 0Hz to 4GHz with a maximum frequency of 4GHz. Constructed with a brass body plated in nickel, and bronze contacts plated in gold. Utilizes a PTFE dielectric and offers a voltage rating of 500V with 500 mating cycles.
Amphenol 112965 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112965 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.