Straight, cable mount RF coaxial connector with 75 Ohm impedance, operating from 0Hz to 4GHz. Features brass body with nickel plating, bronze center contact with gold plating, and PTFE dielectric. Rated for 500V, 500 mating cycles, and operates between -65°C and 165°C. Termination is crimp, and the connector is lead-free and RoHS compliant.
Amphenol 112966 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112966 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.