75 Ohm RF coaxial connector, female, straight orientation, designed for panel, bulkhead, and front-side nut mounting. Features a brass body with nickel plating and gold-plated bronze center contacts, offering a mating cycle of 500. Operates from 0Hz to 4GHz with a voltage rating of 500V and a maximum operating temperature of 165°C. Termination is achieved via crimp, with a PTFE dielectric.
Amphenol 112969 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 30.3mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.58202oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 112969 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.