RF coaxial connector, straight, cable mount, free hanging. Features 75 Ohm impedance, operating frequency up to 4GHz, and a voltage rating of 500V. Constructed with a brass body plated in nickel, and bronze center contacts plated in gold. Dielectric is PTFE, with a maximum operating temperature of 165°C. RoHS compliant with 500 mating cycles.
Amphenol 112974 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 28.8mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.349918oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112974 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.