
75 Ohm coaxial connector for cable mounting, featuring a straight, free-hanging orientation. Constructed with a brass body and center contact, both plated in nickel and gold respectively for enhanced conductivity and durability. Operates up to 4GHz with a 500 mating cycle lifespan and a voltage rating of 500V. Utilizes a PTFE dielectric and is RoHS compliant.
Amphenol 112975 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.367555oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112975 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
