Amphenol 112984-10 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation Material | Teflon |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112984-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.