RF connector adapter for seamless signal transmission between SMPM interfaces. Features jack-to-jack configuration with a straight mounting style. Operates reliably across a wide temperature range from -65°C to 165°C. Insulator material is POLYTETRAFLUOROETHYLENE, ensuring excellent dielectric properties. Withstands a dielectric voltage of 450VAC for robust performance.
Amphenol 1132-4010 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 450VAC |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 1132-4010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.