Shielded RF cable assembly featuring BNC plug to BNC plug connectors, male to male gender. Utilizes RG316 coaxial cable with a 50 Ohm impedance and a maximum frequency of 4GHz. This 36-inch assembly offers normal polarity and is RoHS compliant.
Amphenol 115101-01-36.00 technical specifications.
| Package/Case | 316 |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 36inch |
| Max Frequency | 4GHz |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Series | BNC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 115101-01-36.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.