RF cable assembly featuring two male BNC connectors with straight crimp termination. This coaxial assembly utilizes RG316 cable, offering 50-ohm impedance and a maximum frequency of 4GHz. The 48-inch shielded cable assembly provides normal polarity and is RoHS compliant.
Amphenol 115101-01-48.00 technical specifications.
| Package/Case | 316 |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 48inch |
| Max Frequency | 4GHz |
| Mount | Cable |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BNC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 115101-01-48.00 to view detailed technical specifications.
No datasheet is available for this part.