Amphenol 115101-01-M0.50 technical specifications.
| Package/Case | 316 |
| Color | Clear |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 115101-01-M0.50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.