24-inch coaxial cable assembly featuring two male BNC straight connectors. This 50 Ohm impedance cable assembly utilizes a crimp termination and is RoHS compliant. The cable is black in color and designed for normal polarity.
Amphenol 115101-02-24.00 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 24inch |
| Mount | Cable |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 115101-02-24.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.