
75 Ohm coaxial cable assembly featuring BNC male to BNC male connectors. This 12-inch black cable assembly utilizes crimp termination for both connectors. Designed for coaxial and RF applications, it offers normal polarity and is RoHS compliant.
Amphenol 115101-05-12.00 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Length | 12inch |
| Mount | Cable |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 115101-05-12.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
