BNC male-to-male cable assembly, 18 inches in length, featuring 75-ohm impedance. Terminated with crimp connectors, this black cable assembly offers normal polarity. Designed for general use, it connects two BNC plug interfaces.
Amphenol 115101-05-18.00 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Length | 18inch |
| Mount | Cable |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 115101-05-18.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.