Amphenol 115101-05-36.00 technical specifications.
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Gender | Male to Male |
| Impedance | 75R |
| Length | 36inch |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BNC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 115101-05-36.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
