Amphenol 115101-06-48.00 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Length | 48inch |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Series | BNC |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 115101-06-48.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.