
Coaxial cable assembly featuring BNC male to BNC male connectors. This 100-foot (30.48m) assembly offers 50 Ohm impedance and normal polarity. The black cable is RoHS compliant. Each package contains 100 units.
Amphenol 115101-19-1200 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 100foot |
| Polarity | Normal |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 115101-19-1200 to view detailed technical specifications.
No datasheet is available for this part.