Amphenol 115101-19-18.00 technical specifications.
| Package/Case | 457 |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Gender | Male to Male |
| Impedance | 50R |
| Length | 18inch |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BNC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 115101-19-18.00 to view detailed technical specifications.
No datasheet is available for this part.