
Coaxial cable assembly featuring BNC male to BNC male connectors. This 24-inch (0.609m) black cable assembly offers 50 Ohm impedance and normal polarity. Designed for coaxial and RF applications, it is RoHS compliant.
Amphenol 115101-19-24.00 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 24inch |
| Mount | Cable |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 115101-19-24.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
