
Coaxial cable assembly featuring 50 Ohm impedance and BNC male-to-male connectors. This black, crimp-terminated assembly offers a 5-meter length for RF signal transmission. RoHS compliant for environmental considerations.
Amphenol 115101-19-M5.00 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Gender | Male to Male |
| Impedance | 50R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 115101-19-M5.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.