Amphenol 115101-20-1200 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Length | 100foot |
| Polarity | Normal |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 115101-20-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.