Amphenol 115101-20-180 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Length | 15foot |
| Packaging | Bag |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 115101-20-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.