Amphenol 115103-15-18.00 technical specifications.
| Package/Case | 457 |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Gender | Male to Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 115103-15-18.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.