Amphenol 117RR-B25P technical specifications.
| Gender | Male |
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 117RR-B25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.