Amphenol 12-03PFFS-SH8001 technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Number of Contacts | 3 |
| Ratings | IP68 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 12-03PFFS-SH8001 to view detailed technical specifications.
No datasheet is available for this part.