Amphenol 12-04BMMB-SL7001 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | LTW |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 12-04BMMB-SL7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.