Amphenol 12-04PMMP-SF8001 technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Mount | Front |
| Number of Contacts | 4 |
| Ratings | IP68 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 12-04PMMP-SF8001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.