
Amphenol 12-05BFFA-SL8001 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LTW |
| Termination | Solder |
| Wire/Cable Diameter | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 12-05BFFA-SL8001 to view detailed technical specifications.
No datasheet is available for this part.