Amphenol 12-05PFFP-SF8001 technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Mount | Front |
| Number of Contacts | 5 |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 12-05PFFP-SF8001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
