Amphenol 12-08PMMS-SF8001 technical specifications.
| Contact Plating | Gold |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 8 |
| Packaging | Tray |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | LTW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 12-08PMMS-SF8001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
