Amphenol 1204-6000 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Max Frequency | 18GHz |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 1204-6000 to view detailed technical specifications.
No datasheet is available for this part.