Amphenol 1211-40032 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyamide |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | Standard |
| Series | QuarterBack® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 1211-40032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.