
Amphenol 1211-6042 technical specifications.
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Packaging | Bag |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 1211-6042 to view detailed technical specifications.
No datasheet is available for this part.