High-performance RF coaxial connector featuring a straight, male configuration for 50 Ohm impedance. Constructed with a stainless steel body and gold plating, it utilizes a copper center contact also plated in gold. The dielectric is PTFE, supporting operation up to 18GHz with a mating cycle rating of 500. Designed for surface mount, edge, and board applications, this connector offers a solder termination.
Amphenol 1211-66138 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Mount | Surface Mount, Edge, Board |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 1211-66138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.