Datasheets.com
Datasheets.com
RF SMP Connector, 1 Contact(s), Female, Locking, Jack,
Amphenol

1221-4009

RF SMP Connector, 1 Contact(s), Female, Locking, Jack,

Frequency26.5GHz
MountingFree Hanging, Cable
Quick Jump:

Technical Specifications

Amphenol 1221-4009 technical specifications.

General

Body Material
Copper
Body Plating
Gold
Center Contact Plating
Gold
Contact Material
Copper
Contact Plating
Gold
Dielectric Material
PTFE
Housing Color
Gold
Impedance
50R
Max Frequency
26.5GHz
Mount
Free Hanging, Cable
Number of Ports
1
Orientation
Straight
Package Quantity
250
Packaging
Bulk
Termination
Solder
Wire/Cable Type
Coaxial

Compliance

RoHS
Not Compliant

Datasheet

Amphenol 1221-4009 Datasheet

Download the complete datasheet for Amphenol 1221-4009 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.