
RF coaxial connector, TNC type, straight orientation, cable mount, 50 Ohm impedance, operating frequency 0 to 11 GHz, with a maximum frequency of 11 GHz. Features brass body with nickel plating, brass center contact with gold plating, and polyoxymethylene dielectric. Rated for 500V, 500 mating cycles, and operates from -40°C to 155°C. Solder termination, RoHS compliant.
Amphenol 122112 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
