RF coaxial connector for 0 to 11 GHz operation with 50 Ohm impedance. Features a straight, cable mount orientation with a brass body plated in nickel and gold-plated brass center contacts. Polyoxymethylene dielectric ensures reliable performance up to 11 GHz, with a maximum operating temperature of 155°C. Offers 500 mating cycles and a 500V voltage rating, with RoHS compliance.
Amphenol 122114 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.