
RF TNC connector, male, cable mount, straight orientation, featuring a brass body with nickel plating and a PTFE dielectric. This connector offers a 50 Ohm impedance and operates from 0 to 11 GHz, with a maximum frequency of 11 GHz. It has gold-plated center contacts and brass contacts, a voltage rating of 500V, and a mating cycle of 500. The operating temperature range is -40°C to 165°C, and it is RoHS compliant.
Amphenol 122116 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 25mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.