
RF TNC connector, male, cable mount, straight orientation, featuring a brass body with nickel plating and a silver housing. This connector offers a 50 Ohm impedance, a maximum frequency of 11 GHz, and a voltage rating of 500V. It utilizes a crimp termination with gold-plated bronze contacts and a PTFE dielectric, supporting 500 mating cycles. Operating temperature range is -65°C to 165°C, and it is RoHS compliant.
Amphenol 122116RP technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 100 |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 25.7mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.483253oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122116RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
