
RF coaxial connector, TNC type, with a 75 Ohm impedance and straight orientation. Features a brass body with nickel plating and gold-plated brass center contacts. Operates from 0Hz to 1GHz, with a maximum frequency of 1GHz and a voltage rating of 500V. Designed for cable mounting with a crimp termination, offering 500 mating cycles and an operating temperature range of -40°C to 155°C.
Amphenol 122117 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 1GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.18dB |
| Length | 25mm |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.462971oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
