Right-angle TNC coaxial connector for RG58 cable, offering 50-ohm impedance and an 11GHz maximum frequency. Features brass body with nickel plating, gold-plated center contact made from bronze and brass, and a polyoxymethylene dielectric. Designed for free-hanging, cable mounting with a crimp termination, this connector supports 500 mating cycles and operates within a -40°C to 155°C temperature range. Rated for 500V, it is RoHS compliant.
Amphenol 122150 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.